
8-bit Flash Microcontroller, operating at up to 48MHz, featuring 32KB Flash memory and 2KB RAM. This PIC architecture MCU offers 24 programmable I/O pins and supports I2C, SPI, USB, and UART interfaces. With a 2V to 5.5V supply voltage range and a wide operating temperature of -40°C to 85°C, it includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a lead-free, RoHS compliant DIP-28 through-hole mount, it boasts 10 ADC channels and 4 timers/counters.
Microchip PIC18LF2550-I/SP technical specifications.
| Access Time | 48us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2550-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
