
The PIC18LF2553T-I/SO is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum frequency of 48MHz. It features 24 programmable I/O and 4 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2V. The microcontroller is packaged in a SOIC-28 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF2553T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2553T-I/SO technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, USART, 3-WIRE, SPI, USB, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2553T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
