
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz core clock speed. Offers 1.5KB RAM and 32KB FLASH memory. Supports I2C, SPI, UART, USART, and CAN interfaces with 25 I/Os and 36 programmable I/Os. Includes 4 timers/counters, internal oscillator, and peripherals like PWM and WDT. Packaged in a 28-pin SOIC (0.300 inch) on tape and reel, operating from 2V to 5.5V and -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF2580T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2580T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2580T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
