
8-bit CMOS microcontroller featuring a PIC core, operating at up to 40MHz. This surface mount device offers 32KB FLASH memory, 1KB RAM, and 21 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART/USART interfaces, alongside 3 timers/counters and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V. Packaged in a 28-pin SOIC W, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC18LF25J10T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25J10T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25J10T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
