
The PIC18LF25J10T-I/SS is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a lead-free SSOP package and has a maximum power dissipation of 1W. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features 21 programmable I/O pins and 3 timers/counters.
Sign in to ask questions about the Microchip PIC18LF25J10T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25J10T-I/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25J10T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
