
8-bit FLASH microcontroller featuring an 8b data bus width and a 48MHz core frequency. This surface mount device offers 32KB of FLASH memory and 3776B of RAM, with support for I2C, SPI, USB, UART, and USART interfaces. Equipped with 16 programmable I/Os, 2 PWM channels, and 5 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, WDT, and DMA. Operating within a 2V to 3.6V supply voltage range, this RoHS compliant component has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF25J50-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25J50-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25J50-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
