8-bit FLASH microcontroller featuring an 8b data bus width and a 48MHz core frequency. This surface mount device offers 32KB of FLASH memory and 3776B of RAM, with 16 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, UART, USART, PWM (2 channels), DMA, and a watchdog timer. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 2V to 3.6V.
Sign in to ask questions about the Microchip PIC18LF25J50-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25J50-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25J50-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
