8-bit RISC microcontroller featuring a 32 MHz maximum clock frequency and 64 MHz speed. This FLASH programmable device offers 25 I/O lines, PWM channels, an ADC, and a DAC. Operating within an automotive temperature grade from -40°C to 125°C, it requires a 3V to 3.6V supply voltage. The 28-terminal, dual-position R-PDIP-T28 package measures 7.62mm in width and 34.67mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18LF25K40-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF25K40-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.