The PIC18LF25K42T-I/ML is a 28-pin QFN industrial microcontroller manufactured by Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V. This microcontroller features a 64MHz clock frequency, 25 I/O lines, and supports FLASH ROM programmability. Additionally, it includes PWM channels, ADC, DMA, and DAC capabilities. The device is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip PIC18LF25K42T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25K42T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF25K42T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.