8-bit PIC microcontroller featuring a 48MHz core, 32KB FLASH memory, and 2048B RAM. Offers I2C, SPI, USB, UART, and USART interfaces, with 25 programmable I/Os and 4 timers/counters. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Surface mount SSOP package, RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF25K50T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25K50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25K50T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.