The PIC18LF25K83-E/SP is a 28-pin microcontroller from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 3V supply voltage, with a maximum frequency of 32MHz. The device has 64KB of flash memory and 25 I/O lines. It also includes peripherals such as PWM channels, ADC, DMA, and DAC channels. The PIC18LF25K83-E/SP is compliant with the TS 16949 screening level.
Microchip PIC18LF25K83-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF25K83-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.