
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This through-hole component offers 3.25KB RAM, 28 programmable I/O pins, and supports I2C, SPI, and UART/USART interfaces. Integrated peripherals include a watchdog timer, PWM, Brown-out Detect/Reset, POR, and HLVD. Operates from 2V to 5.5V with a maximum power dissipation of 1W, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF2680-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2680-I/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2680-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
