
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 3.25KB RAM and 80KB Flash memory, with 25 I/Os and 28 programmable I/Os. Supports I2C, SPI, UART, USART, and CAN interfaces, along with 4 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operates from 2V to 5.5V with a temperature range of -40°C to 85°C. Packaged in a lead-free, surface-mount SOIC package.
Sign in to ask questions about the Microchip PIC18LF2682-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2682-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2682-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
