
The PIC18LF2682T-I/SO is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a maximum operating frequency of 40MHz and a maximum operating temperature of 85°C. The device has a maximum power dissipation of 1W and a maximum supply voltage of 5.5V. It includes 80KB of FLASH memory and 3.25KB of RAM, with 25 I/Os and 4 timers/counters. The PIC18LF2682T-I/SO is available in a SOIC package and is packaged in tape and reel quantities of 1600.
Sign in to ask questions about the Microchip PIC18LF2682T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2682T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2682T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
