
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 48MHz. This surface mount device offers I2C, SPI, and UART/USART interfaces, with 16 programmable I/O pins and 5 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Memory configuration includes 64KB FLASH and 3776B RAM, with an internal oscillator. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in a QFN package on tape and reel.
Sign in to ask questions about the Microchip PIC18LF26J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J11T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
