8-bit FLASH microcontroller operating at a maximum clock frequency of 48 MHz. Features 24 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 28-terminal PDSO package with a JEDEC code of R-PDSO-G28, measuring 7.50 mm in width and 17.9 mm in length. Designed for automotive temperature grades, with a supply voltage range of 2.35V to 2.75V and a nominal supply voltage of 2.5V. Operates across a temperature range of -40°C to 125°C.
Microchip PIC18LF26J13-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.