
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This PIC microcontroller offers 64KB of FLASH memory and 3760B of RAM, with 22 programmable I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), and USART/UART, alongside 10 ADC channels and 8 timers/counters. Operating from 2V to 3.6V, it supports an extended temperature range of -40°C to 85°C and includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 7.50mm wide, 2.35mm high SOIC package, this RoHS compliant component is designed for efficient operation.
Sign in to ask questions about the Microchip PIC18LF26J13-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J13-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J13-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
