
8-bit FLASH microcontroller featuring an 8b PIC core architecture operating at up to 48MHz. This SSOP-28 packaged MCU offers 64KB FLASH memory, 3760B RAM, and 22 I/O pins, including 3 programmable I/O. Integrated peripherals include 2 I2C, 2 SPI, USART, UART interfaces, 8 timers/counters, 10 ADC channels, and a watchdog timer. It supports a supply voltage range of 2V to 3.6V and operates from -40°C to 85°C.
Microchip PIC18LF26J13-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J13-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
