
The PIC18LF26J13T-I/SO is an 8-bit microcontroller with a maximum frequency of 48MHz and 64KB of FLASH memory. It features a range of interfaces, including I2C, SPI, and UART, and has 22 programmable I/Os. The device is packaged in a SOIC-28 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The PIC18LF26J13T-I/SO is RoHS compliant and is part of the PIC XLP 18J series.
Sign in to ask questions about the Microchip PIC18LF26J13T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J13T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J13T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
