
8-bit Flash Microcontroller (MCU) operating at up to 48MHz. Features 64KB Flash memory, 3776B RAM, and 16 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, UART, USART, 5 timers/counters, 2 PWM channels, and a watchdog timer. This surface mount device is housed in a 28-pin SOIC package with dimensions of 17.9mm length, 7.5mm width, and 2.35mm height. Supports a supply voltage range of 2V to 3.6V and operates from -40°C to 85°C.
Microchip PIC18LF26J50-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J50-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
