
8-bit Flash Microcontroller, operating at 48MHz, featuring an 8b data bus and PIC core architecture. This surface-mount SOIC-28 packaged MCU offers 64KB Flash memory, 3776B RAM, and 16 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, 5 timers/counters, and a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 2V to 3.6V, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC18LF26J50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
