
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This SOIC-packaged MCU offers 64KB of FLASH memory, 3.8KB of RAM, and 22 I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, and USART/UART. Additional features include 10 ADC channels, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for operation between -40°C and 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Microchip PIC18LF26J53-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J53-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USB, USART, UART |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J53-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
