
The PIC18LF26J53T-I/SO is an 8-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 48MHz. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, USB, UART, and USART. The device is packaged in a SOIC-28 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The PIC18LF26J53T-I/SO is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC18LF26J53T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26J53T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J53T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
