
8-bit RISC microcontroller featuring a 64MHz core frequency and 64KB of FLASH memory. This PIC microcontroller offers 3.8KB of RAM, 24 I/O pins, and supports I2C, SPI, and USART/UART interfaces. It includes 17 ADC channels, 5 PWM channels, and 7 timers/counters, with peripherals such as Brown-out Detect/Reset, POR, WDT, HLVD, and I2C. Operating from 1.8V to 3.6V, this lead-free, QFN-28 packaged component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18LF26K22-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26K22-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26K22-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
