8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This automotive-grade component offers 3720 bytes of RAM and FLASH ROM programmability. It includes 25 I/O lines, PWM channels, and DAC channels, operating within a supply voltage range of 3V to 3.6V. The device is housed in a 28-terminal S-PQCC-N28 package, suitable for operation between -40°C and 125°C.
Microchip PIC18LF26K40-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 3720 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF26K40-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.