8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This automotive-grade component offers 25 I/O lines, 3720 bytes of RAM, and FLASH ROM programmability. It operates within a temperature range of -40°C to 125°C and supports a supply voltage from 3V to 3.6V. The 28-terminal device is housed in a 5.3mm width x 10.2mm length R-PDSO-G28 package and includes PWM and DAC channels, with ADC capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18LF26K40-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 3720 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF26K40-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.