8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 64MHz. This CMOS device operates within an automotive temperature grade of -40°C to 125°C, with a nominal supply voltage of 3.3V. It offers 25 I/O lines, PWM channels, ADC, and DAC capabilities. The component is housed in a 28-terminal PDSO package (R-PDSO-G28) with dimensions of 7.8mm width and 10.2mm length, meeting AEC-Q100 and TS 16949 screening levels.
Microchip PIC18LF26K40-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.8 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.