This Microchip microcontroller features 25 I/O lines, a 64 MHz clock frequency, and industrial temperature operation from -40 to 85 degrees Celsius. It is packaged in a 28-pin quad flat no-lead (UQFN-28) package. The device has a 3.6V maximum supply voltage, 2.7V minimum supply voltage, and 3V nominal supply voltage. It also includes a range of peripherals, including PWM channels, ADC, DMA channels, and DAC channels. The microcontroller is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip PIC18LF26K42-I/MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26K42-I/MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF26K42-I/MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.