
8-bit microcontroller featuring 64KB FLASH memory and 3648B RAM. Operates at up to 64MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, and CAN interfaces. Includes 24 programmable I/Os, 5 timers/counters, and internal oscillator. Packaged in VQFN for tape and reel deployment, with a voltage range of 1.8V to 3.6V and an operating temperature of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF26K80T-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26K80T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26K80T-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
