Automotive-grade 16-bit RISC microcontroller featuring a 64 MHz clock speed. This 28-terminal device operates within a -40°C to 125°C temperature range and supports a 3V to 3.6V supply voltage. It includes 25 I/O lines, FLASH ROM programmability, PWM channels, an ADC, and DAC channels. Packaged in a 28-pin PDIP (R-PDIP-T28) with a width of 7.62mm and length of 34.671mm, this component meets TS 16949 screening levels.
Microchip PIC18LF27K40-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF27K40-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.