
Industrial-grade 16-bit RISC microcontroller featuring a 64 MHz clock frequency and 25 I/O lines. This FLASH-based MCU offers 65536 words of ROM and 3728 bytes of RAM, with integrated PWM channels, ADC, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 28-terminal, 5.3mm x 10.2mm surface-mount package. Supply voltage ranges from 2.5V to 3.6V, with a maximum supply current of 9.5mA.
Sign in to ask questions about the Microchip PIC18LF27K40-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF27K40-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3728 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF27K40-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.