
The PIC18LF4320-I/PTG is an 8-bit microcontroller with a 40MHz clock frequency, 8KB of FLASH memory, and 512B of RAM. It features a TQFP package and operates over a temperature range of -40°C to 85°C. The device supports I2C, SPI, and USART interfaces and is compliant with lead-free standards.
Microchip PIC18LF4320-I/PTG technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 36 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.
