
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 40MHz. This surface mount device offers 8KB of FLASH memory and 512B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with 4 timers/counters, PWM, WDT, and Brown-out Detect/Reset. It supports a supply voltage range of 2V to 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF4321-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4321-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4321-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
