
8-bit RISC Flash Microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 64MHz. This MCU offers 8KB of FLASH memory and 512B of RAM, with 35 I/O pins and 36 programmable I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), and USART/UART (2 channels), alongside 7 timers/counters and 30 ADC channels from 2 A/D converters. Encased in an 8x8mm VQFN package, it operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF43K22-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF43K22-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF43K22-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
