
8-bit RISC microcontroller featuring 64 MHz max frequency and 8KB FLASH memory. Includes 512B RAM, 35 I/Os, and 7 timers/counters. Supports I2C, SPI, USART, and UART interfaces. Operates from 1.8V to 3.6V with a temperature range of -40°C to 85°C. Integrated peripherals include PWM, WDT, and Brown-out Detect/Reset.
Microchip PIC18LF43K22-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF43K22-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
