
8-bit RISC Flash Microcontroller, operating at up to 64MHz. Features 8KB Flash memory, 512B RAM, and 35 I/Os including 36 programmable. Supports I2C, SPI, and UART interfaces with multiple channels. Packaged in a 44-pin TQFP (10x10x1.05mm), this RoHS compliant component operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Includes 7 timers/counters and a watchdog timer.
Sign in to ask questions about the Microchip PIC18LF43K22-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF43K22-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF43K22-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
