
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with four timers/counters, a watchdog timer, and PWM capabilities. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF4410-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4410-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4410-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
