
8-bit RISC microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This surface mount device offers 36 programmable I/Os, 2 PWM channels, and 4 timers/counters. Integrated peripherals include I2C, SPI, USART, UART, Brown-out Detect/Reset, POR, WDT, HLVD, and a watchdog timer. Operating voltage ranges from 2V to 5.5V with a maximum power dissipation of 1W. Packaged in a TQFP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18LF4420-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4420-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4420-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
