
8-bit RISC microcontroller featuring 40 MHz operation and 16KB FLASH memory. This surface mount device offers 768B RAM, 36 programmable I/O pins, and 4 timers/counters. Integrated interfaces include I2C, SPI, USART, and UART. Operating within a 2V to 5.5V supply range, it supports temperatures from -40°C to 85°C. The TQFP package is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF4420T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4420T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4420T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
