
8-bit RISC microcontroller featuring 40 MHz operation and 16KB FLASH memory. This surface mount device offers 34 programmable I/Os, 4 timers/counters, and supports I2C, SPI, USART, UART, and EBI/EMI interfaces. Operating from 2V to 5.5V, it includes integrated POR, WDT, Brown-out Detect/Reset, PWM, and LVD peripherals. With a maximum operating temperature of 85°C and 768B RAM, it is packaged in PLCC for tape and reel distribution.
Sign in to ask questions about the Microchip PIC18LF442T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF442T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | AT91 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18LF442T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
