
8-bit Flash microcontroller featuring an 8 x 8 mm QFN EP package for surface mounting. Operates at a maximum frequency of 48MHz with 768B RAM and 16KB of FLASH memory. Supports RS-232, USB, USART, and UART interfaces, with 34 programmable I/O pins and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, WDT, and HLVD peripherals. Wide operating temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18LF4450-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4450-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | RS-232, USB, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4450-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
