
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at up to 48MHz. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 34 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and HLVD, alongside RS-232, USB, USART, and UART interfaces. Designed for operation between -40°C and 85°C, it supports supply voltages from 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LF4450T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4450T-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | RS-232, USB, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4450T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
