
The PIC18LF4450T-I/PT is an 8-bit microcontroller with 16KB of FLASH memory and a maximum operating frequency of 48MHz. It is packaged in a TQFP package and is rated for operation between -40°C and 85°C. The device has 34 programmable I/O pins and supports various interfaces including RS-232, USB, USART, and UART. It also features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is RoHS compliant and available in quantities of 1200 on tape and reel.
Sign in to ask questions about the Microchip PIC18LF4450T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4450T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB, USART, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4450T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
