
The PIC18LF4458-I/P is a 40-pin PDIP microcontroller with an 8-bit core architecture and 24KB of FLASH memory. It operates at a maximum frequency of 48MHz and has a maximum power dissipation of 1W. The device is supplied by a voltage between 2V and 5.5V and is RoHS compliant. It features 35 programmable I/Os and 4 timers/counters. The PIC18LF4458-I/P is available in a PDIP-40 package and is suitable for use in temperatures between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18LF4458-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4458-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4458-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
