
8-bit PIC RISC microcontroller featuring 24KB Flash memory and 2KB RAM. Operates at up to 48MHz with 35 programmable I/O pins. Supports I2C, SPI, USB, UART, and USART interfaces. Offers 4 timers/counters and includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Designed for surface mounting in a 44-pin TQFP package, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LF4458-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4458-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4458-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
