
The PIC18LF4458T-I/ML is a high-performance 8-bit microcontroller with a maximum frequency of 48MHz and 24KB of FLASH memory. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device features 35 programmable I/O pins and 4 timers/counters, making it suitable for a variety of applications. It is packaged in a VQFN package and is available in quantities of 1600 units per reel.
Sign in to ask questions about the Microchip PIC18LF4458T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4458T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4458T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
