
8-bit Flash microcontroller featuring an 8b data bus and 40MHz maximum frequency. Offers 16KB Flash memory, 768B RAM, and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, CAN interfaces, 4 timers/counters, and a watchdog timer. Operates from 2V to 5.5V supply voltage with a maximum power dissipation of 1W. Packaged in a lead-free, surface-mount QFN EP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18LF4480-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4480-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4480-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
