
8-bit RISC microcontroller featuring a 40 MHz clock speed and 16KB of FLASH memory. This surface-mount device operates from 2V to 5.5V, with 32 programmable I/O pins and 1KB of RAM. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, and a watchdog timer. Packaged in a 44-pin TQFP, it supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF44J10T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44J10T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44J10T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
