
8-bit Flash Microcontroller, operating at 48MHz with an 8b data bus. Features I2C, SPI, UART, and USART interfaces. Includes 16KB Flash memory, 3776B RAM, and 5 timers/counters. Offers 34 I/Os, with 22 programmable. Operates from 2V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a lead-free, surface-mount QFN-44.
Sign in to ask questions about the Microchip PIC18LF44J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44J11T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
