8-bit FLASH microcontroller featuring an 8b data bus width and a 48MHz maximum operating frequency. This surface mount device offers 16KB of FLASH memory and 3776B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, UART, USART, 5 timers/counters, 2 PWM channels, and a watchdog timer. Operating within a 2V to 3.6V supply range, it supports a temperature range of -40°C to 85°C and comes in a 44-pin TQFP package measuring 10mm x 10mm with a 1.05mm height.
Sign in to ask questions about the Microchip PIC18LF44J50-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44J50-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44J50-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
